
4W DC-DC regulated power supply module featuring a single 12V output at 333mA. This hybrid, metal DIP package board mount converter operates from an 18V to 72V DC input, offering 1.5kV isolation and 80% efficiency. Designed for through-hole PCB mounting, it boasts a wide operating temperature range of -40°C to 100°C and includes short-circuit protection.
XP Power JTC0448S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 333mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTC0448S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.