
6W, 2-output, regulated DC-DC converter module with hybrid metal DIP package. Features 9V to 36V DC input range, 5V and -5V outputs, each capable of 600mA current. Offers 1.5kV isolation voltage and 80% efficiency, with short-circuit protection. Designed for through-hole PCB mounting, operating from -40°C to 100°C.
XP Power JTC0624D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTC0624D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.