6W DC-DC regulated power supply module featuring a single 5V output at 1.2A. This hybrid, metal DIP package converter offers 1.5kV isolation voltage and operates from a 9V to 36V DC input range. With 80% efficiency and short-circuit protection (SCP), it is designed for through-hole PCB mounting. The module boasts a wide operating temperature range of -40°C to 100°C and measures 31.75mm in depth, 10.4mm in height, and 20.32mm in width.
XP Power JTC0624S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTC0624S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.