Isolated board mount DC/DC converter featuring a 4:1 input voltage range (9V to 36V DC) and a single 15V output at 400mA, delivering 6W of power. This DIP package converter offers 1.5kV isolation and operates efficiently at 83%, with protection against short circuits (SCP). Designed for through-hole PCB mounting, it functions across a wide temperature range from -40°C to 100°C.
XP Power JTC0624S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 15V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTC0624S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.