Isolated board mount DC/DC converter, fixed, 2 outputs, 6W max output power. Features 18V to 72V DC input range, 3.3V and -3.3V output voltages, each with 909mA max output current. Offers 1.5kV isolation voltage and 77% efficiency. Through-hole, PCB mountable with dimensions of 1.25 x 0.8 x 0.41 inches. Operating temperature range from -40°C to 100°C. RoHS compliant.
XP Power JTC0648D03 technical specifications.
| Current - Output 1 | 909mA |
| Current - Output 2 | 909mA |
| Depth | 31.75mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 909mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTC0648D03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.