Isolated board mount DC/DC converter featuring a 4:1 input range (18V to 72V DC) and a fixed 12V output. Delivers 6W of output power with a maximum output current of 500mA. Offers 1.5kV isolation and operates efficiently at 83%. DIP package with through-hole PCB mounting, designed for a wide operating temperature range of -40°C to 100°C. Includes short-circuit protection (SCP) and is RoHS compliant.
XP Power JTC0648S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTC0648S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
