
6W DC-DC regulated power supply module featuring a single 5V output at 1.2A. This hybrid, plastic DIP-24/8 package board mount converter operates with an efficiency of 80% and offers 1.5kV isolation voltage. Input voltage range is 9V to 36V DC, with protection features including UVLO, OCP, and SCP. Operating temperature range spans from -40°C to 100°C, and it mounts via through-hole PCB.
XP Power JTE0624S05 technical specifications.
| Current - Output 1 | 1.2A |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | UVLO, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTE |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTE0624S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
