Isolated board mount DC/DC converter, 6W output power, 24V nominal output voltage, and 250mA maximum output current. Features a 4:1 input voltage range (9V to 36V DC) and 1.5kV isolation voltage. Operates efficiently at 84% with built-in UVLO, OCP, and SCP protection. This through-hole component is housed in a DIP package, suitable for PCB mounting, and operates across a wide temperature range of -40°C to 100°C.
XP Power JTE0624S24 technical specifications.
| Current - Output 1 | 250mA |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | UVLO, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTE |
| Voltage - Output 1 | 24V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTE0624S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.