
8W DC-DC converter module with a 3.3V single output, delivering up to 2A. Features include 18V to 75V DC input range, 1.6kV isolation voltage, and 82% efficiency. Operating temperature range spans -40°C to 105°C. Through-hole, PCB mountable in a DIP package, this regulated power supply module offers Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP).
XP Power JTF0848S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Depth | 31.75mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 8W |
| Max Power Dissipation | 7W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTF |
| Voltage - Output 1 | 3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTF0848S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.