Isolated board mount DC/DC converter featuring a 4:1 input range (18V to 75V DC) and a single 12V DC output delivering up to 10W of power at 833mA. This converter offers 1.6kV isolation and operates with 87% efficiency, with built-in over-voltage, over-current, and short-circuit protection. Packaged in a DIP form factor for through-hole PCB mounting, it operates across a wide temperature range of -40°C to 105°C.
XP Power JTF1048S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 833mA |
| Depth | 31.75mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTF |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTF1048S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
