
Board mount DC-DC converter, 12W output power, 3.3V regulated output voltage, and 3.5A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 18V to 75V DC, offering 1.6kV isolation voltage. This hybrid module is housed in a DIP package with through-hole mounting for PCBs, measuring 31.75mm in depth, 20.32mm in width, and 10.16mm in height.
XP Power JTF1248S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.5A |
| Depth | 31.75mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 3.5A |
| Output Power | 12W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTF |
| Voltage - Output 1 | 3.3V |
| Weight | 20g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTF1248S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
