
Isolated board mount DC/DC converter, featuring dual 12V and -12V outputs with 625mA current each, delivering 15W total output power. Operates with an input voltage range of 9V to 36V DC, achieving 89% efficiency. Includes overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation voltage. Packaged in a DIP form factor for through-hole PCB mounting, with dimensions of 31.75mm (depth), 10.16mm (height), 20.32mm (width), and 1.25 inches (length). Rated for operation between -40°C and 105°C, and is RoHS compliant.
XP Power JTF1524D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTF |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTF1524D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
