15W DC-DC regulated power supply module with a single 3.3V output, delivering up to 4A. This hybrid, board-mount converter features a DIP package for through-hole PCB mounting, operating from a 9V to 36V DC input. Offering 87% efficiency and 1.6kV isolation voltage, it includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module operates across a wide temperature range of -40°C to 105°C, with dimensions of 31.75mm (depth), 10.16mm (height), and 20.32mm (width).
XP Power JTF1524S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4A |
| Depth | 31.75mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 15W |
| Max Power Dissipation | 13W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTF |
| Voltage - Output 1 | 3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTF1524S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.