Board mount DC/DC converter with 15W output power, delivering dual ±15V outputs at 500mA each. Features include 1.5kV isolation, 86% efficiency, and comprehensive protection (UVLO, OVP, OCP, SCP). Operates from a 9V to 36V DC input, with a nominal 24V supply voltage. Housed in a DIP package for through-hole PCB mounting, with dimensions of 25.4mm (width) x 50.8mm (depth) x 10.1mm (height). Extended operating temperature range from -40°C to 100°C.
XP Power JTH1524D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.1mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTH (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTH1524D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
