Isolated board mount DC/DC converter, fixed, 2 outputs, delivering 15W total output power. Features dual 15V outputs, each with 500mA maximum output current. Operates with an input voltage range of 18V to 72V DC, offering 1.5kV isolation voltage. Boasts 86% efficiency and includes UVLO, OVP, OCP, and SCP protection features. Designed for through-hole PCB mounting with dimensions of 2 x 1 x 0.4 inches, operating from -40°C to 100°C.
XP Power JTH1548D15 technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTH1548D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.