15W DC/DC Converter, board mount, through-hole, PCB mounting. Features 15V nominal output voltage with 1A maximum output current. Operates from an 18V to 72V DC input range, offering 86% efficiency. Includes UVLO, OVP, OCP, and SCP protection features. Isolation voltage rated at 1.5kV. Dimensions: 2" length, 1" width, 0.4" height. Operating temperature range: -40°C to 100°C.
XP Power JTH1548S15 technical specifications.
| Current - Output 1 | 1A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTH |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTH1548S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.