Board mount DC/DC converter with 3.3V nominal output voltage and 3A maximum output current, delivering 15W of output power. Features include UVLO, OVP, OCP, and SCP protection, with 1.5kV isolation voltage. Operates from an 18V to 72V DC input range and offers 80% efficiency. Designed for through-hole PCB mounting, with dimensions of 2 inches (length) x 1 inch (width) x 0.4 inches (height).
XP Power JTH1548S3V3 technical specifications.
| Current - Output 1 | 3A |
| Depth | 50.8mm |
| Efficiency | 80% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTH |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTH1548S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.