XP Power JTK2048S3V3 technical specifications.
| Current - Output 1 | 4.5A |
| Depth | 25.4mm |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Output Current | 4.5A |
| Max Output Power | 20W |
| Mount | PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 4.5A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTK2048S3V3 to view detailed technical specifications.
No datasheet is available for this part.