
Board mount DC-DC converter, 30W output power, featuring dual outputs of 5V and -5V, each capable of 3A. This hybrid module operates with an input voltage range of 9V to 36V DC, achieving 90% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. With 1.6kV isolation voltage and a wide operating temperature range of -40°C to 75°C, it is designed for robust performance. The compact 2 x 1 x 0.4 inch package supports through-hole PCB mounting.
XP Power JTL3024D05 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 3A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL3024D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.