
15V, 2A DC-DC regulated power supply module with 30W output power. Features include UVLO, OVP, OCP, and SCP protection. Operates from a 9V to 36V DC input with 1.6kV isolation voltage. Through-hole PCB mountable, measuring 2" x 1" x 0.4", with an efficiency of 91%. Suitable for operation between -40°C and 75°C.
XP Power JTL3024S15 technical specifications.
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL3024S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.