30W DC-DC regulated power supply module featuring three outputs: 3.3V at 5A, 12V at 420mA, and -12V at 420mA. This hybrid board mount converter operates from a 9V to 36V DC input, delivering up to 30W of output power with 89% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. The module offers 1.6kV isolation voltage and operates across a -40°C to 75°C temperature range. Designed for through-hole PCB mounting, it measures 25.4mm x 50.8mm x 10.16mm.
XP Power JTL3024T0312 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 420mA |
| Current - Output 3 | 420mA |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL (30W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL3024T0312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.