30W DC-DC regulated power supply module with three isolated outputs. Features include 5V, 12V, and -12V outputs, with maximum currents of 4A, 420mA, and 420mA respectively. Operates from a 9V to 36V DC input, offering 89% efficiency and 1.6kV isolation voltage. Integrated protection features include UVLO, OVP, OCP, and SCP. This hybrid module is designed for PCB mounting via through-hole technology, with dimensions of 50.8mm x 25.4mm x 10.16mm.
XP Power JTL3024T0512 technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 420mA |
| Current - Output 3 | 420mA |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL3024T0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.