30W DC-DC regulated power supply module with 12V single output, delivering 2.5A maximum output current. Features a 1.6kV isolation voltage and operates from an 18V to 75V DC input range. This hybrid module offers 90% efficiency and includes over-voltage, over-current, short-circuit, and under-voltage lockout protection. Designed for through-hole PCB mounting in a DIP package, it operates within a -40°C to 75°C temperature range.
XP Power JTL3048S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL3048S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.