
30W DC-DC regulated power supply module, 15V single output, 2A max output current. Features 18-75V DC input range, 90% efficiency, and 1.6kV isolation voltage. Through-hole PCB mountable in a DIP package, operating from -40°C to 75°C. Includes UVLO, OVP, OCP, and SCP protection.
XP Power JTL3048S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL (30W) |
| Voltage - Output 1 | 15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL3048S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
