30W DC-DC converter module with 3.3V single output, delivering up to 7.5A. Features include 18V to 75V DC input range, 89% efficiency, and 1.6kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, and SCP. This through-hole mount component operates from -40°C to 75°C and measures 50.8mm x 25.4mm x 10.16mm.
XP Power JTL3048S3V3 technical specifications.
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 7.5A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTL (30W) |
| Voltage - Output 1 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL3048S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.