30W DC/DC converter with three outputs: 3.3V, 12V, and -12V. Features 5A maximum output current and 89% efficiency. Operates from an 18V to 75V DC input, with a nominal input voltage of 48V. Isolation voltage is 1.6kV. Includes UVLO, OVP, OCP, and SCP protection features. Through-hole, PCB mountable with dimensions of 50.8mm x 25.4mm x 10.16mm.
XP Power JTL3048T0312 technical specifications.
| Current - Output 2 | 420mA |
| Current - Output 3 | -420mA |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 48V |
| Output Current | 5A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTL (30W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL3048T0312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.