
30W DC-DC regulated power supply module featuring three outputs: 3.3V, 15V, and -15V. This hybrid board mount converter offers a 5A maximum output current and 30W maximum output power, with individual outputs providing 3.3V at 5A, 15V at 330mA, and -15V at -330mA. Operating from an 18V to 75V DC input, it achieves 89% efficiency and includes UVLO, OVP, OCP, and SCP protection features. With 1.6kV isolation voltage and a compact 25.4mm x 50.8mm x 10.16mm footprint, it is designed for through-hole PCB mounting and operates across a -40°C to 75°C temperature range.
XP Power JTL3048T0315 technical specifications.
| Current - Output 2 | 330mA |
| Current - Output 3 | -330mA |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 48V |
| Output Current | 5A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTL (30W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL3048T0315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
