Board mount DC/DC converter delivering 40W output power with dual +/-15V outputs, each rated for 1.35A. Features include 1.6kV isolation, 89% efficiency, and comprehensive protection circuits (UVLO, OVP, OCP, SCP). Operates from a 9V to 36V DC input range, with a nominal input of 24V, and functions across a wide temperature range of -40°C to 85°C. Through-hole mounting for PCB integration.
XP Power JTL4024D15 technical specifications.
| Current - Output 1 | 1.35A |
| Current - Output 2 | 1.35A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.35A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 1.35A |
| Output Power | 40W |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL (40W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL4024D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.