Isolated board mount DC/DC converter, 40W output power, 5V nominal output voltage, and 8A maximum output current. Features a wide input voltage range of 9V to 36V DC, 1.6kV isolation voltage, and high efficiency up to 91%. Includes UVLO, OVP, OCP, and SCP protection features. Operates across a wide temperature range from -40°C to 85°C. Through-hole mounting for PCB applications.
XP Power JTL4024S05 technical specifications.
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL (40W) |
| Voltage - Output 1 | 5V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL4024S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.