Board mount DC/DC converter delivering 40W output power with a nominal 3.3V output voltage and a maximum output current of 10A. Features include UVLO, OVP, OCP, and SCP protection. Operates across a wide temperature range of -40°C to 85°C, with 1.6kV isolation voltage and 89% efficiency. Designed for through-hole PCB mounting, with dimensions of 50.8mm x 50.8mm x 10.2mm.
XP Power JTL4024S3V3 technical specifications.
| Current - Output 1 | 10A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL (40W) |
| Voltage - Output 1 | 3.3V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL4024S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.