Isolated board mount DC/DC converter, 40W output power, delivering 12V nominal output voltage at 3.35A. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 18V to 75V DC, achieving 90% efficiency. Offers 1.6kV isolation voltage and a wide operating temperature range from -40°C to 85°C. Designed for PCB mounting via through-hole technology.
XP Power JTL4048S12 technical specifications.
| Current - Output 1 | 3.35A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.35A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL (40W) |
| Voltage - Output 1 | 12V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL4048S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.