Board mount DC/DC converter delivering 40W output power with a nominal output voltage of 15V and a maximum output current of 2.65A. Features include UVLO, OVP, OCP, and SCP protection, with 1.6kV isolation voltage. Operating temperature range spans -40°C to 85°C, accepting an input voltage from 18V to 75V DC. This RoHS compliant component offers 91% efficiency and is designed for through-hole PCB mounting.
XP Power JTL4048S15 technical specifications.
| Current - Output 1 | 2.65A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.65A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTL |
| Voltage - Output 1 | 15V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL4048S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.