40W DC/DC converter with a nominal output voltage of 3.3V and a maximum output current of 10A. Features include UVLO, OVP, OCP, and SCP protection. Operating input voltage range is 18V to 75V DC, with a typical supply voltage of 48V. Offers 1.6kV isolation voltage and operates from -40°C to 85°C. Board mountable via through-hole PCB mounting, with dimensions of 2 x 2 x 0.4 inches.
XP Power JTL4048S3V3 technical specifications.
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 40W |
| Max Power Dissipation | 33W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 10A |
| Output Power | 40W |
| Output Voltage | 3.3V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTL |
| Voltage - Output 1 | 3.3V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTL4048S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.