
Board mount DC-DC converter, 20W output power, 2 outputs, 5V and -5V regulated output voltages, each with 2A maximum output current. Features 9V to 36V DC input range, 89% efficiency, and 1.6kV isolation voltage. Operates from -40°C to 105°C, with UVLO, OVP, OCP, and SCP protection. Through-hole PCB mountable in a DIP package.
XP Power JTM2024D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTM2024D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
