
Board mount DC-DC converter, 20W output power, 2 outputs, 15V and -15V nominal output voltages, each with 665mA maximum output current. Features include UVLO, OVP, OCP, and SCP protection. Operates from a 9V to 36V DC input, with a typical 24V operating supply voltage. Offers 1.6kV isolation voltage and 89% efficiency, with a wide operating temperature range of -40°C to 105°C. Packaged in a 2-inch by 25.4mm by 10.1mm DIP package for through-hole PCB mounting.
XP Power JTM2024D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 665mA |
| Current - Output 2 | 665mA |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.1mm |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 665mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 665mA |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTM |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTM2024D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
