20W DC-DC regulated power supply module featuring a single 12V output at 1.67A. This hybrid, board-mount converter operates from a 9V to 36V DC input range, delivering 89% efficiency. Protection features include UVLO, OVP, OCP, and SCP, with 1.6kV isolation voltage. The compact package measures 2 x 1 x 0.4 inches, suitable for through-hole mounting, and operates across a wide temperature range of -40°C to 105°C.
XP Power JTM2024S12 technical specifications.
| Current - Output 1 | 1.67A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTM |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTM2024S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.