Board mount DC-DC converter, 20W hybrid module with dual 5V and -5V outputs, each rated for 2A. Features 18V to 75V DC input range, 1.6kV isolation, and 89% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. Operates from -40°C to 105°C in a DIP package with through-hole mounting.
XP Power JTM2048D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 2A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTM (20W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTM2048D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.