
Board mount DC-DC converter, 20W hybrid module, offering dual regulated outputs of +12V and -12V, each with 835mA current capability. Features include UVLO, OVP, OCP, and SCP protection, 1.6kV isolation voltage, and an efficiency of 88%. Operates from an 18V to 75V DC input, with a nominal input voltage of 48V. Packaged in a DIP case for through-hole mounting, with dimensions of 25.4mm x 50.8mm x 10.1mm and a weight of 30g. RoHS compliant and rated for operation between -40°C and 105°C.
XP Power JTM2048D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 835mA |
| Current - Output 2 | 835mA |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 835mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 835mA |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTM (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTM2048D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
