Board mount DC-DC converter, 20W, hybrid, DIP package. Features dual 15V outputs, each delivering 665mA. Operates with input voltages from 18V to 75V DC, offering 1.6kV isolation. Includes UVLO, OVP, OCP, and SCP protection. High efficiency of 89% and a wide operating temperature range of -40°C to 105°C.
XP Power JTM2048D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 665mA |
| Current - Output 2 | 665mA |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 665mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 665mA |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTM (20W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTM2048D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.