Isolated board mount DC/DC converter with 4:1 input range (18V to 75V DC). Delivers 20W maximum output power with a nominal output voltage of 5V and a maximum output current of 4A. Features include UVLO, OVP, OCP, and SCP protection, 1.6kV isolation voltage, and 91% efficiency. This through-hole, PCB mount component operates from -40°C to 105°C and is RoHS compliant.
XP Power JTM2048S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTM (20W) |
| Voltage - Output 1 | 5V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTM2048S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.