
20W DC-DC regulated power supply module, 12V output voltage, 1.67A output current, and 20W maximum output power. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 18V to 75V DC, offering 1.6kV isolation voltage. This hybrid module has an efficiency of 89% and a wide operating temperature range of -40°C to 105°C. Designed for PCB mounting with a through-hole package, measuring 2 inches in length, 1 inch in width, and 0.4 inches in height.
XP Power JTM2048S12 technical specifications.
| Current - Output 1 | 1.67A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1.67A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTM |
| Voltage - Output 1 | 12V |
| Weight | 30g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTM2048S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
