20W DC-DC regulated power supply module, board mount, featuring a single 15V output at 1.33A. This hybrid module operates from an 18V to 75V DC input, delivering 20W maximum output power with 89% efficiency. It offers 1.6kV isolation voltage and includes over-voltage, over-current, short-circuit, and under-voltage lockout protection. The component is housed in a DIP package with through-hole mounting, measuring 50.8mm x 25.4mm x 10.1mm, and operates across a -40°C to 105°C temperature range.
XP Power JTM2048S15 technical specifications.
| Package/Case | DIP |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1.33A |
| Output Power | 20W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTM (20W) |
| Voltage - Output 1 | 15V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTM2048S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
