20W DC-DC regulated power supply module featuring a single 3.3V output with 5.5A maximum current. This hybrid board mount converter operates from an 18V to 75V DC input, offering 89% efficiency and 1.6kV isolation voltage. Protection features include UVLO, OVP, OCP, and SCP. The module is housed in a DIP package suitable for through-hole PCB mounting, with dimensions of 25.4mm width, 50.8mm depth, and 10.1mm height, and operates within a -40°C to 105°C temperature range.
XP Power JTM2048S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 5.5A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTM (20W) |
| Voltage - Output 1 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTM2048S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.