Board mount DC-DC converter module providing regulated single output. Features a wide input voltage range of 9-36V and a maximum load regulation of 1%. Operates across an industrial temperature range from -40°C to 105°C. Housed in a 6-terminal R-MDMA-P6 package with dual terminal positions, measuring 23.8mm in length and 13.7mm in width.
XP Power JWE0624S05 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 13.7 |
| Length | 23.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power JWE0624S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.