
150W AC/DC power supply featuring a single 15V output at 10A. This chassis or panel mount unit offers 88% efficiency and operates across an 85-264V AC input range. With 3kV isolation voltage and a wide operating temperature range of -10°C to 70°C, it delivers reliable power.
XP Power LCL150PS15 technical specifications.
| Current - Output 1 | 10A |
| Efficiency | 88% |
| Height | 2.54inch |
| Isolation Voltage | 3kV |
| Length | 7.55inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LCL |
| Voltage - Output 1 | 15V |
| Width | 3.74inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power LCL150PS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
