
300W AC/DC power supply featuring a single 12V output at 25A. This general-purpose power supply offers 3kV isolation voltage and operates with 88% efficiency. Designed for chassis or panel mounting, it accepts an input voltage range of 85-264V AC and functions within -10°C to 70°C. The unit measures 8.07 inches in length, 4.33 inches in width, and 1.97 inches in height.
XP Power LCL300PS12 technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 25A |
| Efficiency | 88% |
| Height | 1.97inch |
| Isolation Voltage | 3kV |
| Length | 8.07inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 25A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 300W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LCL |
| Voltage - Output 1 | 12V |
| Width | 4.33inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power LCL300PS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
