XP Power LCL500PS15 technical specifications.
| Efficiency | 88% |
| Height | 2.08inch |
| Isolation Voltage | 3kV |
| Length | 9.84inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 34A |
| Max Output Power | 500W |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 34A |
| Output Power | 510W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LCL |
| Voltage - Output 1 | 15V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power LCL500PS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.