XP Power LCL500PS24 technical specifications.
| Current - Output 1 | 21A |
| Efficiency | 88% |
| Height | 53mm |
| Isolation Voltage | 3kV |
| Length | 250mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 21A |
| Max Output Power | 500W |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 504W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LCL (500W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for XP Power LCL500PS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.