XP Power LCL500PS27 technical specifications.
| Efficiency | 88% |
| Height | 2.08inch |
| Isolation Voltage | 3kV |
| Length | 9.84inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 18.5A |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | LCL500 |
| Voltage - Output 1 | 27V |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LCL500PS27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.