
Constant Current LED Driver, Buck topology, featuring a 1A maximum output current and 56V maximum output voltage, delivering up to 50W of power. Operates with input voltages from 9V to 60V, achieving 97% efficiency. Includes PWM dimming and Short Circuit Protection (SCP). Chassis mountable with wire lead termination, suitable for operating temperatures from -40°C to 70°C.
XP Power LDU5660S1000-WD technical specifications.
| Approvals | EN |
| Dimming | PWM |
| Efficiency | 97% |
| Features | SCP |
| Height | 0.49inch |
| Length | 1.25inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 50W |
| Max Output Voltage | 56V |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 50W |
| Output Voltage | 56V |
| Package Quantity | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU56 |
| Termination | Wire Leads |
| Weight | 0.049lb |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LDU5660S1000-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.